The LEP240F-36-TU is a 36V AC/DC power supply module with a maximum output current of 6.7A and a maximum output power of 241.2W. It has a package quantity of 15 and is RoHS compliant. The module measures 42mm in height, 222mm in length, and 95mm in width. It features an isolation voltage of 3kV and is suitable for use in general applications.
Cosel LEP240F-36-TU technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-TU to view detailed technical specifications.
No datasheet is available for this part.