Cosel LFA100F-24-SNCJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA100F-24-SNCJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.