The Cosel LFA100F-48-SC is a single-output AC/DC power supply with a regulated output voltage of 48V and a maximum output current of 2.1A. It has a maximum output power of 100.8W and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -10 to 70 degrees Celsius and has a typical efficiency of 87%. The input connector type is a pin terminal block, and the output type is fixed. The power supply has a pin count of 11 and does not have a power indicator.
Cosel LFA100F-48-SC technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.8W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 192mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 1.3(Typ)A |
| Ripple & Noise | 300mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LFA100F-48-SC to view detailed technical specifications.
No datasheet is available for this part.