Switching Power Supplies AC/DC PS(Open frame)
Cosel LFA100F-5-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 45 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA100F-5-SNY to view detailed technical specifications.
No datasheet is available for this part.