Cosel LFA10F-12-J1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 900mA |
| Height | 18mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Number of Outputs | 1 |
| Output Power | 10.8W |
| Package Quantity | 65 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA10F-12-J1 to view detailed technical specifications.
No datasheet is available for this part.