The Cosel LFA150F-12-C is a 12V 12.5A 150W AC/DC power supply module with a package quantity of 30 units. It features a module package with dimensions of 33.5mm height, 75mm width, and 160mm length. The module has a high isolation voltage of 3kV and is lead-free. It is designed for use in general applications.
Cosel LFA150F-12-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 30 |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.