The LFA150F-12-J1R2 is a 12V 150W AC/DC power supply module with a maximum output current of 12.5A and an isolation voltage of 3kV. It is available in a module package with dimensions of 33.5mm height, 160mm length, and 75mm width. The module is lead-free and RoHS compliant. It is designed for use in general applications.
Cosel LFA150F-12-J1R2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-12-J1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.