The Cosel LFA150F-12-SCG is a regulated AC/DC power supply with a single output voltage of 12V. It can deliver a maximum output current of 12.5A and a maximum output power of 150W. The supply features an efficiency of 85% (typical) and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -10°C to 70°C and has a pin terminal block input connector. The power supply is not configurable and does not have a medical application. It has a load regulation of 100mV and a ripple and noise of 180mV (maximum).
Cosel LFA150F-12-SCG technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LFA150F-12-SCG to view detailed technical specifications.
No datasheet is available for this part.