The Cosel LFA150F-15-SNCY is a single-output AC/DC power supply with a maximum output voltage of 15V and a maximum output current of 10A. It has a maximum output power of 150W and an efficiency of 86.5% typical. The supply has a minimum isolation voltage of 3000VAC and operates over a temperature range of -10°C to 70°C. It is a non-configurable, non-medical device with a pin terminal block input connector and no power indicator.
Cosel LFA150F-15-SNCY technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 86.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LFA150F-15-SNCY to view detailed technical specifications.
No datasheet is available for this part.