Cosel LFA150F-36-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 36V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-36-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.