Cosel LFA240F-36-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 43mm |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 20 |
| Series | LFA |
| Voltage - Output 1 | 36V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA240F-36-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.