The LFA240F-48-CY is a regulated AC/DC power supply with a single output voltage of 48V and a maximum output current of 5A. It has a maximum output power of 240W and an efficiency of 87.5% typical. The supply is designed for use in open frame configurations and has a minimum operating temperature range of -10°C and a maximum operating temperature range of 70°C. It meets a minimum isolation voltage of 3000VAC and has a pin terminal block input connector. The supply is not configurable and does not have a power indicator or medical application. It has a fixed output type and a maximum input current of 3.3A typical.
Cosel LFA240F-48-CY technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 87.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 192mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 3.3(Typ)A |
| Ripple & Noise | 300mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LFA240F-48-CY to view detailed technical specifications.
No datasheet is available for this part.