Cosel LFA300F-15-TY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Depth | 95mm |
| Efficiency | 84.5% |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 330W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 15V |
| Weight | 810g |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA300F-15-TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.