The Cosel LFA30F-12-S is a 12V 2.5A 30W DC-DC converter module with a package quantity of 55. It features a high isolation voltage of 3kV and is lead free. The module measures 105mm in length, 50mm in width, and 23mm in height. It is designed for general use in power supplies.
Cosel LFA30F-12-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 55 |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.