Cosel LFA30F-12-SNJ1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-12-SNJ1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.