Cosel LFA30F-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 23mm |
| Efficiency | 83% |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 15V |
| Weight | 80g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
