The LFA30F-15-S is a 30W DC/DC converter module from Cosel with a single 15V output capable of delivering 2A of current. It features 3kV isolation voltage and a lead-free package. The module measures 105mm in length, 50mm in width, and 23mm in height. It is available in quantities of 55. The LFA30F-15-S is part of the LFA series of power supplies.
Cosel LFA30F-15-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 55 |
| Series | LFA |
| Voltage - Output 1 | 15V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.