The Cosel LFA30F-24-SJ1 is an AC/DC power supply with a single output of 24V at 1.3A, delivering a maximum output power of 31.2W. It features a module package with dimensions of 105mm in length, 50mm in width, and 23mm in height. The supply is isolated to 3kV and is compliant with RoHS regulations. Available in quantities of 55, this power supply is part of the LFA series from Cosel.
Cosel LFA30F-24-SJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-24-SJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.