The Cosel LFA30F-24-SNC is an AC/DC power supply module with a single output voltage of 24V and a maximum output current of 1.3A, resulting in a maximum output power of 31.2W. It has a module package with dimensions of 36mm in height, 60mm in width, and 125mm in length. The module is isolated with a voltage rating of 3kV and is compliant with RoHS regulations. It is available in a package quantity of 55 units.
Cosel LFA30F-24-SNC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-24-SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.