The Cosel LFA30F-24-SNY is an AC/DC power supply with a single output of 24V at 1.3A, delivering a maximum output power of 31.2W. It is packaged in a module format with dimensions of 125mm in length, 60mm in width, and 36mm in height. The supply features an isolation voltage of 3kV and is compliant with RoHS regulations. It is available in quantities of 55 units.
Cosel LFA30F-24-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-24-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.