This 30W AC/DC power supply module from Cosel features a single 5V output with a maximum current of 6A. The module has a high isolation voltage of 3kV and is compliant with RoHS regulations. It measures 105mm in length, 50mm in width, and 23mm in height, and is available in a package quantity of 55. The LFA series power supply is designed for general use in AC/DC power supplies.
Cosel LFA30F-5-SJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-5-SJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.