The LFA30F-5-SN DC/DC converter from Cosel is a board mount module with a maximum output power of 30W and an output voltage of 5V. It features an output current of 6A and an isolation voltage of 3kV. The converter operates within a temperature range of -10°C to 70°C and has an efficiency of 79%. It is packaged in a module case and is lead-free.
Cosel LFA30F-5-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 36mm |
| Efficiency | 79% |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Bulk |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Weight | 80g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-5-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.