The Cosel LFA30F-5-SNJ1 is a 30W DC-DC converter module with a single 5V output at 6A. It has a high isolation voltage of 3kV and is lead-free and RoHS compliant. The module measures 125mm in length, 60mm in width, and 36mm in height. It is available in a package quantity of 55 and is suitable for general use.
Cosel LFA30F-5-SNJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-5-SNJ1 to view detailed technical specifications.
No datasheet is available for this part.