The Cosel LFA30F-5-Y is a 30W DC/DC converter module with a single 5V output capable of delivering 6A of current. It features a 3kV isolation voltage and is packaged in a module format. The device measures 105mm in length, 50mm in width, and 23mm in height. It is lead-free and available in quantities of 55. The LFA series is a general-purpose AC/DC power supply product.
Cosel LFA30F-5-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 55 |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-5-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.