The Cosel LFA50F-12-SNJ1Y is an AC/DC power supply with a single 12V output capable of delivering 4.3A of current and 51.6W of output power. It is packaged in a module format and is RoHS compliant. The supply has a high isolation voltage of 3kV and is lead free. It measures 36mm in height, 60mm in width, and 162mm in length, and is available in quantities of 50.
Cosel LFA50F-12-SNJ1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-12-SNJ1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.