The LFA50F-15-SNY is a 15V output power supply module with a maximum output current of 3.5A and a maximum output power of 52.5W. It has a package quantity of 50 units and is lead-free. The module has a high isolation voltage of 3kV and is available in a module package case. It measures 36mm in height, 60mm in width, and 162mm in length. The LFA Series power supply is suitable for general use.
Cosel LFA50F-15-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 50 |
| Series | LFA |
| Voltage - Output 1 | 15V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-15-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.