The LFA50F-24-SNJ1 is a 24V AC/DC power supply module with an output current of 2.1A and an output power of 50.4W. It has a package quantity of 50 and is packaged in a module case. The module is lead free and RoHS compliant. It has a high isolation voltage of 3kV and a width of 60mm, a length of 162mm, and a height of 36mm.
Cosel LFA50F-24-SNJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-24-SNJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.