Cosel LFA50F-24-Y technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 50 |
| Length | 132 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 26.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel LFA50F-24-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.