The LFA50F-36-SJ1Y is a 36V 1.4A AC/DC power supply module with an output power of 50.4W. It features a module package with dimensions of 132mm in length, 50mm in width, and 23mm in height. The module is designed with a high isolation voltage of 3kV and is compliant with RoHS regulations. It is available in a package quantity of 50 units.
Cosel LFA50F-36-SJ1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.4A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 36V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-36-SJ1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.