The Cosel LFA50F-36-Y is an AC/DC power supply module with a single output of 36V and a maximum current of 1.4A, resulting in an output power of 50.4W. It has a package quantity of 50 units and is packaged in a module case. The module has a height of 23mm, length of 132mm, and width of 50mm. It is designed for use in applications where high isolation voltage is required, with an isolation voltage of 3kV. The LFA50F-36-Y is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Cosel LFA50F-36-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.4A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 36V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-36-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.