The Cosel LFA50F-48-SNY is a single-output AC/DC power supply with an output voltage of 48V and current of 1.1A, delivering a maximum output power of 52.8W. It features a module package with dimensions of 36mm height, 60mm width, and 162mm length. The supply is isolated with a voltage rating of 3kV and is compliant with RoHS regulations. It is available in a package quantity of 50 units.
Cosel LFA50F-48-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.1A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 52.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-48-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.