The Cosel LFA50F-5-J1 is a 50W DC/DC converter with a single 5V output and 10A current capability. It features a 3kV isolation voltage and is packaged in a module format. The converter measures 132mm in length, 50mm in width, and 23mm in height. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The Cosel LFA50F-5-J1 is available in quantities of 50.
Cosel LFA50F-5-J1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-5-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.