The Cosel LFA75F-15-SNY is an AC/DC power supply with a single 15V output at 5A, delivering 75W of power. It features a module package with a height of 45mm, length of 180mm, and width of 60mm. The supply offers 3kV of isolation voltage and is compliant with lead-free standards.
Cosel LFA75F-15-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 40 |
| Series | LFA |
| Voltage - Output 1 | 15V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA75F-15-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.