Cosel LFA75F-3R3-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 30mm |
| Efficiency | 75% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 49.5W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Weight | 230g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA75F-3R3-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.