Cosel LGA100A-12-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 155mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA100A-12-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
