Cosel LGA150A-12 technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 12.5A |
| Depth | 33.5mm |
| Efficiency | 84.5% |
| Height | 39mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 12V |
| Weight | 420g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LGA150A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.