Cosel LGA240A-24 technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 10A |
| Depth | 43mm |
| Efficiency | 86.5% |
| Height | 48.5mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Weight | 590g |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA240A-24 to view detailed technical specifications.
No datasheet is available for this part.