Cosel LGA240A-24-J1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 48.5mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA240A-24-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.