Cosel LGA240A-24-SN technical specifications.
| Current - Output 1 | 10A |
| Depth | 59mm |
| Efficiency | 86.5% |
| Height | 59mm |
| Lead Free | Lead Free |
| Length | 212mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Weight | 590g |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA240A-24-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.