Cosel LGA50A-12-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Depth | 36mm |
| Efficiency | 82% |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 162mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 51.6W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Series | LGA |
| Voltage - Output 1 | 12V |
| Weight | 160g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LGA50A-12-SN to view detailed technical specifications.
No datasheet is available for this part.