Cosel LGA50A-5-SNC technical specifications.
| Current - Output 1 | 10A |
| Height | 36mm |
| Length | 162mm |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 5V |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA50A-5-SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.