Cosel LGA75A-24-GJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA75A-24-GJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.