Cosel LGA75A-24-SNC technical specifications.
| Current - Output 1 | 3.2A |
| Height | 45mm |
| Length | 180mm |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA75A-24-SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.