The Cosel LMA150F-24-HY is a single-output, open-frame AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 6.3A. It operates within a temperature range of -10°C to 70°C and features a minimum isolation voltage of 4000V. The supply is designed for general use and is suitable for medical applications. It has a high efficiency of 87% and a low line regulation of 96mV, making it suitable for a variety of applications.
Cosel LMA150F-24-HY technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 18 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LMA150F-24-HY to view detailed technical specifications.
No datasheet is available for this part.