Board mount DC-DC converter module, 13.2W, 1 output, hybrid construction. Features a 6-terminal dual in-line package with a JEDEC code of S-XDMA-P6, measuring 25.4mm x 25.4mm. Operates with an input voltage range of 9V to 36V, providing regulated DC output.
Cosel MGFS15243R3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGFS15243R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.