The MGFW102412 DC/DC converter from Cosel is a board mount device with a 7-terminal configuration. It features a single terminal position and a JEDEC package code of R-XSMA-T7. The converter measures 9.5mm in width and 22mm in length. It operates within an input voltage range of 9-36V and provides two outputs.
Cosel MGFW102412 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGFW102412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.