This 7-output DC/DC converter from Cosel features a single terminal position and 1 function with 2 outputs. It operates within a 9-36V input voltage range and is packaged in the R-XSMA-T7 style. The converter measures 22mm in length and 9.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel MGFW62412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGFW62412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.