Board mount DC-DC converter, 15W regulated power supply module with a single output. Features a hybrid construction and a 6-terminal dual in-line package (S-XDMA-P6). Operates with an input voltage range of 9V to 18V. Dimensions are 25.4mm in width and 25.4mm in length. ROHS compliant.
Cosel MGS151205 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS151205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.