15W DC-DC regulated power supply module featuring a single output and a hybrid construction. This board-mount converter operates with an input voltage range of 18V to 36V. The module is housed in a 6-terminal package with dual terminal positions, conforming to the S-XDMA-P6 JEDEC package code. Dimensions are 25.4mm in width and 25.4mm in length.
Cosel MGS152405 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS152405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.