The Cosel MGS152415-R is a 6-terminal dual-input DC/DC converter with a JEDEC package code of S-XDMA-P6. It has a width and length of 25.4mm and a single function with one output. The converter operates within an input voltage range of 18-36V.
Cosel MGS152415-R technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS152415-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.